
H2ABG-10103-N8 | |
|---|---|
DigiKey Part Number | H2ABG-10103-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-N8 |
Description | JUMPER-H1503TR/A3048N/H1501TR 3" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,94600 Kč | 149,46 Kč |
| 30 | 13,55633 Kč | 406,69 Kč |
| 50 | 12,95000 Kč | 647,50 Kč |
| 100 | 12,17740 Kč | 1 217,74 Kč |
| 250 | 11,22724 Kč | 2 806,81 Kč |
| 500 | 10,55784 Kč | 5 278,92 Kč |
| 1 000 | 9,92823 Kč | 9 928,23 Kč |
| 2 500 | 9,15397 Kč | 22 884,92 Kč |
| 5 000 | 8,60882 Kč | 43 044,10 Kč |
| Unit Price without VAT: | 14,94600 Kč |
|---|---|
| Unit Price with VAT: | 18,08466 Kč |











