
H2ABG-10108-N8 | |
|---|---|
DigiKey Part Number | H2ABG-10108-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-N8 |
Description | JUMPER-H1503TR/A3048N/H1501TR 8" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,99800 Kč | 159,98 Kč |
| 30 | 14,50333 Kč | 435,10 Kč |
| 50 | 13,85940 Kč | 692,97 Kč |
| 100 | 13,03210 Kč | 1 303,21 Kč |
| 250 | 12,01364 Kč | 3 003,41 Kč |
| 500 | 11,29712 Kč | 5 648,56 Kč |
| 1 000 | 10,62394 Kč | 10 623,94 Kč |
| 2 500 | 9,79532 Kč | 24 488,30 Kč |
| 5 000 | 9,21203 Kč | 46 060,15 Kč |
| Unit Price without VAT: | 15,99800 Kč |
|---|---|
| Unit Price with VAT: | 19,35758 Kč |











