Blue 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10108-L8

DigiKey Part Number
H2ABG-10108-L8-ND
Manufacturer
Manufacturer Product Number
H2ABG-10108-L8
Description
JUMPER-H1503TR/A3048L/H1501TR 8"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,99800 Kč159,98 Kč
3014,50333 Kč435,10 Kč
5013,85940 Kč692,97 Kč
10013,03210 Kč1 303,21 Kč
25012,01364 Kč3 003,41 Kč
50011,29712 Kč5 648,56 Kč
1 00010,62394 Kč10 623,94 Kč
2 5009,79532 Kč24 488,30 Kč
5 0009,21203 Kč46 060,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,99800 Kč
Unit Price with VAT:19,35758 Kč
Alternate Color
JUMPER-H1503TR/A3048A/H1501TR 8"
In-Stock: 0
Unit Price: 15,99800 Kč
JUMPER-H1503TR/A3048B/H1501TR 8"
In-Stock: 0
Unit Price: 15,99800 Kč
JUMPER-H1503TR/A3048G/H1501TR 8"
In-Stock: 0
Unit Price: 15,99800 Kč
JUMPER-H1503TR/A3048N/H1501TR 8"
In-Stock: 0
Unit Price: 15,99800 Kč
JUMPER-H1503TR/A3048R/H1501TR 8"
In-Stock: 0
Unit Price: 15,99800 Kč
Alternate Length
JUMPER-H1503TR/A3048L/H1501TR 2"
In-Stock: 0
Unit Price: 14,73500 Kč
JUMPER-H1503TR/A3048L/H1501TR 3"
In-Stock: 0
Unit Price: 14,94600 Kč
JUMPER-H1503TR/A3048L/H1501TR 4"
In-Stock: 0
Unit Price: 15,15600 Kč
JUMPER-H1503TR/A3048L/H1501TR 5"
In-Stock: 0
Unit Price: 15,36700 Kč
JUMPER-H1503TR/A3048L/H1501TR 6"
In-Stock: 0
Unit Price: 15,57700 Kč