H2ABG-101xx-L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10105-L8

DigiKey Part Number
H2ABG-10105-L8-ND
Manufacturer
Manufacturer Product Number
H2ABG-10105-L8
Description
JUMPER-H1503TR/A3048L/H1501TR 5"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,20600 Kč152,06 Kč
3013,78933 Kč413,68 Kč
5013,17700 Kč658,85 Kč
10012,38970 Kč1 238,97 Kč
25011,42152 Kč2 855,38 Kč
50010,74036 Kč5 370,18 Kč
1 00010,10026 Kč10 100,26 Kč
2 5009,31259 Kč23 281,47 Kč
5 0008,75806 Kč43 790,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,20600 Kč
Unit Price with VAT:18,39926 Kč
Alternate Color
JUMPER-H1503TR/A3048A/H1501TR 5"
In-Stock: 0
Unit Price: 15,20600 Kč
JUMPER-H1503TR/A3048B/H1501TR 5"
In-Stock: 0
Unit Price: 15,20600 Kč
JUMPER-H1503TR/A3048G/H1501TR 5"
In-Stock: 0
Unit Price: 15,20600 Kč
JUMPER-H1503TR/A3048N/H1501TR 5"
In-Stock: 0
Unit Price: 15,20600 Kč
JUMPER-H1503TR/A3048R/H1501TR 5"
In-Stock: 0
Unit Price: 15,20600 Kč
Alternate Length
JUMPER-H1503TR/A3048L/H1501TR 2"
In-Stock: 0
Unit Price: 14,58100 Kč
JUMPER-H1503TR/A3048L/H1501TR 3"
In-Stock: 0
Unit Price: 14,78900 Kč
JUMPER-H1503TR/A3048L/H1501TR 4"
In-Stock: 0
Unit Price: 14,99800 Kč
JUMPER-H1503TR/A3048L/H1501TR 6"
In-Stock: 0
Unit Price: 15,41400 Kč
JUMPER-H1503TR/A3048L/H1501TR 8"
In-Stock: 0
Unit Price: 15,83100 Kč