
H2ABG-10105-A8 | |
|---|---|
DigiKey Part Number | H2ABG-10105-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10105-A8 |
Description | JUMPER-H1503TR/A3048A/H1501TR 5" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,36700 Kč | 153,67 Kč |
| 30 | 13,93500 Kč | 418,05 Kč |
| 50 | 13,31620 Kč | 665,81 Kč |
| 100 | 12,52050 Kč | 1 252,05 Kč |
| 250 | 11,54212 Kč | 2 885,53 Kč |
| 500 | 10,85380 Kč | 5 426,90 Kč |
| 1 000 | 10,20693 Kč | 10 206,93 Kč |
| 2 500 | 9,41095 Kč | 23 527,38 Kč |
| 5 000 | 8,85056 Kč | 44 252,80 Kč |
| Unit Price without VAT: | 15,36700 Kč |
|---|---|
| Unit Price with VAT: | 18,59407 Kč |











