Orange 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10104-A8

DigiKey Part Number
H2ABG-10104-A8-ND
Manufacturer
Manufacturer Product Number
H2ABG-10104-A8
Description
JUMPER-H1503TR/A3048A/H1501TR 4"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,15600 Kč151,56 Kč
3013,74567 Kč412,37 Kč
5013,13520 Kč656,76 Kč
10012,35000 Kč1 235,00 Kč
25011,38468 Kč2 846,17 Kč
50010,70604 Kč5 353,02 Kč
1 00010,06779 Kč10 067,79 Kč
2 5009,28271 Kč23 206,77 Kč
5 0008,72990 Kč43 649,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,15600 Kč
Unit Price with VAT:18,33876 Kč
Alternate Color
JUMPER-H1503TR/A3048B/H1501TR 4"
In-Stock: 0
Unit Price: 15,15600 Kč
JUMPER-H1503TR/A3048G/H1501TR 4"
In-Stock: 0
Unit Price: 15,15600 Kč
JUMPER-H1503TR/A3048L/H1501TR 4"
In-Stock: 0
Unit Price: 15,15600 Kč
JUMPER-H1503TR/A3048N/H1501TR 4"
In-Stock: 0
Unit Price: 15,15600 Kč
JUMPER-H1503TR/A3048R/H1501TR 4"
In-Stock: 0
Unit Price: 15,15600 Kč
Alternate Length
JUMPER-H1503TR/A3048A/H1501TR 2"
In-Stock: 0
Unit Price: 14,73500 Kč
JUMPER-H1503TR/A3048A/H1501TR 3"
In-Stock: 0
Unit Price: 14,94600 Kč
JUMPER-H1503TR/A3048A/H1501TR 5"
In-Stock: 0
Unit Price: 15,36700 Kč
JUMPER-H1503TR/A3048A/H1501TR 6"
In-Stock: 0
Unit Price: 15,57700 Kč
JUMPER-H1503TR/A3048A/H1501TR 8"
In-Stock: 0
Unit Price: 15,99800 Kč