
H2ABG-10104-G8 | |
|---|---|
DigiKey Part Number | H2ABG-10104-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-G8 |
Description | JUMPER-H1503TR/A3048G/H1501TR 4" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,98000 Kč | 149,80 Kč |
| 30 | 13,58633 Kč | 407,59 Kč |
| 50 | 12,98300 Kč | 649,15 Kč |
| 100 | 12,20690 Kč | 1 220,69 Kč |
| 250 | 11,25272 Kč | 2 813,18 Kč |
| 500 | 10,58194 Kč | 5 290,97 Kč |
| 1 000 | 9,95109 Kč | 9 951,09 Kč |
| 2 500 | 9,17511 Kč | 22 937,78 Kč |
| 5 000 | 8,62871 Kč | 43 143,55 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |











