Blue 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10102-L8

DigiKey Part Number
H2ABG-10102-L8-ND
Manufacturer
Manufacturer Product Number
H2ABG-10102-L8
Description
JUMPER-H1503TR/A3048L/H1501TR 2"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,73500 Kč147,35 Kč
3013,35967 Kč400,79 Kč
5012,76900 Kč638,45 Kč
10012,00690 Kč1 200,69 Kč
25011,06892 Kč2 767,23 Kč
50010,40922 Kč5 204,61 Kč
1 0009,78846 Kč9 788,46 Kč
2 5009,02506 Kč22 562,65 Kč
5 0008,48761 Kč42 438,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,73500 Kč
Unit Price with VAT:17,82935 Kč
Alternate Color
JUMPER-H1503TR/A3048A/H1501TR 2"
In-Stock: 0
Unit Price: 14,73500 Kč
JUMPER-H1503TR/A3048B/H1501TR 2"
In-Stock: 0
Unit Price: 14,73500 Kč
JUMPER-H1503TR/A3048G/H1501TR 2"
In-Stock: 0
Unit Price: 14,73500 Kč
JUMPER-H1503TR/A3048N/H1501TR 2"
In-Stock: 0
Unit Price: 14,73500 Kč
JUMPER-H1503TR/A3048R/H1501TR 2"
In-Stock: 0
Unit Price: 14,73500 Kč
Alternate Length
JUMPER-H1503TR/A3048L/H1501TR 3"
In-Stock: 0
Unit Price: 14,94600 Kč
JUMPER-H1503TR/A3048L/H1501TR 4"
In-Stock: 0
Unit Price: 15,15600 Kč
JUMPER-H1503TR/A3048L/H1501TR 5"
In-Stock: 0
Unit Price: 15,36700 Kč
JUMPER-H1503TR/A3048L/H1501TR 6"
In-Stock: 0
Unit Price: 15,57700 Kč
JUMPER-H1503TR/A3048L/H1501TR 8"
In-Stock: 0
Unit Price: 15,99800 Kč