H2ABG-101xx-B8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10102-B8

DigiKey Part Number
H2ABG-10102-B8-ND
Manufacturer
Manufacturer Product Number
H2ABG-10102-B8
Description
JUMPER-H1503TR/A3048B/H1501TR 2"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,58100 Kč145,81 Kč
3013,22000 Kč396,60 Kč
5012,63540 Kč631,77 Kč
10011,88140 Kč1 188,14 Kč
25010,95324 Kč2 738,31 Kč
50010,30044 Kč5 150,22 Kč
1 0009,68616 Kč9 686,16 Kč
2 5008,93074 Kč22 326,85 Kč
5 0008,39891 Kč41 994,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,58100 Kč
Unit Price with VAT:17,64301 Kč
Alternate Color
JUMPER-H1503TR/A3048A/H1501TR 2"
In-Stock: 0
Unit Price: 14,58100 Kč
JUMPER-H1503TR/A3048G/H1501TR 2"
In-Stock: 0
Unit Price: 14,58100 Kč
JUMPER-H1503TR/A3048L/H1501TR 2"
In-Stock: 0
Unit Price: 14,58100 Kč
JUMPER-H1503TR/A3048N/H1501TR 2"
In-Stock: 0
Unit Price: 14,58100 Kč
JUMPER-H1503TR/A3048R/H1501TR 2"
In-Stock: 0
Unit Price: 14,58100 Kč
Alternate Length
JUMPER-H1503TR/A3048B/H1501TR 3"
In-Stock: 0
Unit Price: 14,78900 Kč
JUMPER-H1503TR/A3048B/H1501TR 4"
In-Stock: 0
Unit Price: 14,99800 Kč
JUMPER-H1503TR/A3048B/H1501TR 5"
In-Stock: 0
Unit Price: 15,20600 Kč
JUMPER-H1503TR/A3048B/H1501TR 6"
In-Stock: 0
Unit Price: 15,41400 Kč
JUMPER-H1503TR/A3048B/H1501TR 8"
In-Stock: 0
Unit Price: 15,83100 Kč