
H2ABG-10104-W6 | |
|---|---|
DigiKey Part Number | H2ABG-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-W6 |
Description | JUMPER-H1503TR/A3049W/H1501TR 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,13500 Kč | 151,35 Kč |
| 30 | 13,71767 Kč | 411,53 Kč |
| 50 | 13,11000 Kč | 655,50 Kč |
| 100 | 12,32690 Kč | 1 232,69 Kč |
| 250 | 11,36448 Kč | 2 841,12 Kč |
| 500 | 10,68666 Kč | 5 343,33 Kč |
| 1 000 | 10,04948 Kč | 10 049,48 Kč |
| 2 500 | 9,26570 Kč | 23 164,25 Kč |
| 5 000 | 8,71394 Kč | 43 569,70 Kč |
| Unit Price without VAT: | 15,13500 Kč |
|---|---|
| Unit Price with VAT: | 18,31335 Kč |











