
H2ABG-10103-W6 | |
|---|---|
DigiKey Part Number | H2ABG-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-W6 |
Description | JUMPER-H1503TR/A3049W/H1501TR 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,92400 Kč | 149,24 Kč |
| 30 | 13,53500 Kč | 406,05 Kč |
| 50 | 12,93320 Kč | 646,66 Kč |
| 100 | 12,16060 Kč | 1 216,06 Kč |
| 250 | 11,21208 Kč | 2 803,02 Kč |
| 500 | 10,54310 Kč | 5 271,55 Kč |
| 1 000 | 9,91476 Kč | 9 914,76 Kč |
| 2 500 | 9,14134 Kč | 22 853,35 Kč |
| 5 000 | 8,59703 Kč | 42 985,15 Kč |
| Unit Price without VAT: | 14,92400 Kč |
|---|---|
| Unit Price with VAT: | 18,05804 Kč |











