
H2ABG-10102-W6 | |
|---|---|
DigiKey Part Number | H2ABG-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-W6 |
Description | JUMPER-H1503TR/A3049W/H1501TR 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,71400 Kč | 147,14 Kč |
| 30 | 13,35267 Kč | 400,58 Kč |
| 50 | 12,75640 Kč | 637,82 Kč |
| 100 | 11,99640 Kč | 1 199,64 Kč |
| 250 | 11,05884 Kč | 2 764,71 Kč |
| 500 | 10,39912 Kč | 5 199,56 Kč |
| 1 000 | 9,77920 Kč | 9 779,20 Kč |
| 2 500 | 9,01656 Kč | 22 541,40 Kč |
| 5 000 | 8,47961 Kč | 42 398,05 Kč |
| Unit Price without VAT: | 14,71400 Kč |
|---|---|
| Unit Price with VAT: | 17,80394 Kč |











