
H.FL75-2LP-084H-A-100 | |
|---|---|
DigiKey Part Number | H5018-ND |
Manufacturer | |
Manufacturer Product Number | H.FL75-2LP-084H-A-100 |
Description | COAX CBL H.FL TO H.FL 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial H.FL to H.FL 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | H.FL75-2LP-084H-A-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | H.FL to H.FL | |
1st Connector | H.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | H.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 1.5 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 218,77800 Kč | 2 187,78 Kč |
| 25 | 205,07480 Kč | 5 126,87 Kč |
| 50 | 195,28560 Kč | 9 764,28 Kč |
| 100 | 185,96460 Kč | 18 596,46 Kč |
| 300 | 172,10170 Kč | 51 630,51 Kč |
| 500 | 166,01606 Kč | 83 008,03 Kč |
| 1 000 | 158,10213 Kč | 158 102,13 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |







