Cable Assembly Coaxial H.FL to H.FL 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H.FL75-2LP-084H-A-200

DigiKey Part Number
H.FL75-2LP-084H-A-200-ND
Manufacturer
Manufacturer Product Number
H.FL75-2LP-084H-A-200
Description
COAX CBL H.FL TO H.FL 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial H.FL to H.FL 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Style
H.FL to H.FL
1st Connector
H.FL Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
H.FL Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
-
Overall Impedance
75 Ohms
Frequency - Max
1.5 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100189,71270 Kč18 971,27 Kč
200180,26260 Kč36 052,52 Kč
300174,91263 Kč52 473,79 Kč
500168,35062 Kč84 175,31 Kč
700164,13537 Kč114 894,76 Kč
1 000159,75593 Kč159 755,93 Kč
Manufacturers Standard Package
Unit Price without VAT:189,71270 Kč
Unit Price with VAT:229,55237 Kč