
H.FL75-CONTACT | |
|---|---|
DigiKey Part Number | H.FL75-CONTACT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H.FL75-CONTACT |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Coax H.FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | - | |
Type | H.FL | |
Mounting Type | - | |
Impedance | 75 Ohms | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,63230 Kč | 36 323,00 Kč |
| Unit Price without VAT: | 3,63230 Kč |
|---|---|
| Unit Price with VAT: | 4,39508 Kč |




