Cable Assembly Coaxial H.FL to H.FL 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H.FL75-2LP-084H-A-500

DigiKey Part Number
H5020-ND
Manufacturer
Manufacturer Product Number
H.FL75-2LP-084H-A-500
Description
COAX CBL H.FL TO H.FL 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial H.FL to H.FL 19.69" (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
H.FL75-2LP-084H-A-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Style
H.FL to H.FL
1st Connector
H.FL Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
H.FL Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
-
Overall Impedance
75 Ohms
Frequency - Max
1.5 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,75000 Kč259,75 Kč
10220,64700 Kč2 206,47 Kč
25206,83040 Kč5 170,76 Kč
50196,95280 Kč9 847,64 Kč
100187,55410 Kč18 755,41 Kč
300173,57297 Kč52 071,89 Kč
500167,43428 Kč83 717,14 Kč
1 000159,45251 Kč159 452,51 Kč
Manufacturers Standard Package
Unit Price without VAT:259,75000 Kč
Unit Price with VAT:314,29750 Kč
Alternate Length
COAX CBL H.FL TO H.FL 3.9"
In-Stock: 158
Unit Price: 257,44000 Kč
COAX CBL H.FL TO H.FL 3.3'
In-Stock: 0
Unit Price: