Cable Assembly Coaxial H.FL to H.FL 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H.FL75-2LP-084H-A-1000

DigiKey Part Number
H5019-ND
Manufacturer
Manufacturer Product Number
H.FL75-2LP-084H-A-1000
Description
COAX CBL H.FL TO H.FL 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial H.FL to H.FL 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
H.FL75-2LP-084H-A-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Style
H.FL to H.FL
1st Connector
H.FL Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
H.FL Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
-
Overall Impedance
75 Ohms
Frequency - Max
1.5 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Length
COAX CBL H.FL TO H.FL 3.9"
In-Stock: 158
Unit Price: 257,44000 Kč
COAX CBL H.FL TO H.FL 19.6"
In-Stock: 258
Unit Price: 259,75000 Kč