GT16C-1P/S-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16C-1P/S-R

DigiKey Part Number
H122617-ND
Manufacturer
Manufacturer Product Number
GT16C-1P/S-R
Description
CONN RETAINER FOR GT16 HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For GT16 Housing
Datasheet
 Datasheet
EDA/CAD Models
GT16C-1P/S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Retainer
For Use With/Related Products
GT16 Housing
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
-
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,61000 Kč10,61 Kč
59,73800 Kč48,69 Kč
109,42500 Kč94,25 Kč
259,03800 Kč225,95 Kč
Unit Price without VAT:10,61000 Kč
Unit Price with VAT:12,83810 Kč