
GT16C-1PP-HU(B) | |
|---|---|
DigiKey Part Number | H122622-ND |
Manufacturer | |
Manufacturer Product Number | GT16C-1PP-HU(B) |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT16C-1PP-HU(B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Keyed | |
Color | Green | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 20,84800 Kč | 104,24 Kč |
| 10 | 20,16100 Kč | 201,61 Kč |
| 25 | 19,30800 Kč | 482,70 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |






