GT16-PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16-PC

DigiKey Part Number
H122642-ND
Manufacturer
Manufacturer Product Number
GT16-PC
Description
CONN INSULATOR FOR GT16 SERIES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Insulator For GT16 Series
Datasheet
 Datasheet
EDA/CAD Models
GT16-PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
M
Accessory Type
Insulator
For Use With/Related Products
GT16 Series
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
-
Color
Natural
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,64000 Kč16,64 Kč
515,35400 Kč76,77 Kč
1014,85500 Kč148,55 Kč
2514,21480 Kč355,37 Kč
Unit Price without VAT:16,64000 Kč
Unit Price with VAT:20,13440 Kč