GT16C-1PP-HU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16C-1PP-HU

DigiKey Part Number
H122620-ND
Manufacturer
Manufacturer Product Number
GT16C-1PP-HU
Description
CONN HOUSING FOR M TERMINALS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Housing For M Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT16C-1PP-HU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
M
Accessory Type
Housing
For Use With/Related Products
M Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
-
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,30000 Kč23,30 Kč
521,59600 Kč107,98 Kč
1020,91000 Kč209,10 Kč
2520,02360 Kč500,59 Kč
Unit Price without VAT:23,30000 Kč
Unit Price with VAT:28,19300 Kč