
GT16C-/1.6-2.9PC | |
|---|---|
DigiKey Part Number | H122615-ND |
Manufacturer | |
Manufacturer Product Number | GT16C-/1.6-2.9PC |
Description | CONN PIN OUTER CONTACT M CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin, Outer Contact Contact Coax Tin Crimp M |
Datasheet | Datasheet |
EDA/CAD Models | GT16C-/1.6-2.9PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin, Outer Contact | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,22000 Kč | 21,22 Kč |
| 5 | 19,68200 Kč | 98,41 Kč |
| 10 | 19,03700 Kč | 190,37 Kč |
| 25 | 18,21760 Kč | 455,44 Kč |
| Unit Price without VAT: | 21,22000 Kč |
|---|---|
| Unit Price with VAT: | 25,67620 Kč |



