GT16C-1S-HU(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16C-1S-HU(A)

DigiKey Part Number
H122624-ND
Manufacturer
Manufacturer Product Number
GT16C-1S-HU(A)
Description
CONN HOUSING FOR F TERMINALS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Housing For F Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT16C-1S-HU(A) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
F
Accessory Type
Housing
For Use With/Related Products
F Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
Keyed
Color
Brown
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,56000 Kč19,56 Kč
518,10200 Kč90,51 Kč
1017,51900 Kč175,19 Kč
2516,76960 Kč419,24 Kč
Unit Price without VAT:19,56000 Kč
Unit Price with VAT:23,66760 Kč