
GT16-SC | |
|---|---|
DigiKey Part Number | H122643-ND |
Manufacturer | |
Manufacturer Product Number | GT16-SC |
Description | CONN INSULATOR FOR GT16 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For GT16 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT16-SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Insulator | |
For Use With/Related Products | GT16 Series | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Natural | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 5 | 6,90800 Kč | 34,54 Kč |
| 10 | 6,67900 Kč | 66,79 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |






