GT16-/1.6-2.9SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16-/1.6-2.9SC

DigiKey Part Number
H122611-ND
Manufacturer
Manufacturer Product Number
GT16-/1.6-2.9SC
Description
CONN SOCKET OUTER CONTACT F CRMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket, Outer Contact Contact Coax Tin Crimp F
Datasheet
 Datasheet
EDA/CAD Models
GT16-/1.6-2.9SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Cable Group
-
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Socket, Outer Contact
Type
F
Mounting Type
Free Hanging (In-Line)
Impedance
50 Ohms
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
512,94200 Kč64,71 Kč
1012,54600 Kč125,46 Kč
2512,00920 Kč300,23 Kč
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč