
GT16F-1S-HU(A) | |
|---|---|
DigiKey Part Number | H122628-ND |
Manufacturer | |
Manufacturer Product Number | GT16F-1S-HU(A) |
Description | CONN HOUSING FOR F TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT16F-1S-HU(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Keyed | |
Color | Brown | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 5 | 12,56600 Kč | 62,83 Kč |
| 10 | 12,15100 Kč | 121,51 Kč |
| 25 | 11,64320 Kč | 291,08 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |







