
GT16GM-/1.6-2.9SC | |
|---|---|
DigiKey Part Number | H122635-ND |
Manufacturer | |
Manufacturer Product Number | GT16GM-/1.6-2.9SC |
Description | CONN SOCKET OUTER CONTACT F CRMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket, Outer Contact Contact Coax Tin Crimp F |
Datasheet | Datasheet |
EDA/CAD Models | GT16GM-/1.6-2.9SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | 1.5D-2W | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Outer Contact | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 5 | 8,11400 Kč | 40,57 Kč |
| 10 | 7,86500 Kč | 78,65 Kč |
| 25 | 7,53160 Kč | 188,29 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |





