GT16GM-1S-HU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16GM-1S-HU

DigiKey Part Number
H122636-ND
Manufacturer
Manufacturer Product Number
GT16GM-1S-HU
Description
CONN HOUSING FOR F TERMINALS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Housing For F Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT16GM-1S-HU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
F
Accessory Type
Housing
For Use With/Related Products
F Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
-
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,15000 Kč9,15 Kč
58,53000 Kč42,65 Kč
108,26000 Kč82,60 Kč
257,90640 Kč197,66 Kč
Unit Price without VAT:9,15000 Kč
Unit Price with VAT:11,07150 Kč