
GT16G-1.5DHQS | |
|---|---|
DigiKey Part Number | H122631-ND |
Manufacturer | |
Manufacturer Product Number | GT16G-1.5DHQS |
Description | CONN FERRULE OUTER FOR GT16 CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For GT16 Series Connectors |
Datasheet | Datasheet |
EDA/CAD Models | GT16G-1.5DHQS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | GT16 Series Connectors | |
Body Material | Phosphor Bronze | |
Body Finish | Tin | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 5 | 3,99400 Kč | 19,97 Kč |
| 10 | 3,84900 Kč | 38,49 Kč |
| 25 | 3,69520 Kč | 92,38 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |



