
GT16GW-1P-HU | |
|---|---|
DigiKey Part Number | H122641-ND |
Manufacturer | |
Manufacturer Product Number | GT16GW-1P-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT16GW-1P-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Waterproof | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,71000 Kč | 33,71 Kč |
| 5 | 31,25000 Kč | 156,25 Kč |
| 10 | 30,23100 Kč | 302,31 Kč |
| 25 | 28,95360 Kč | 723,84 Kč |
| Unit Price without VAT: | 33,71000 Kč |
|---|---|
| Unit Price with VAT: | 40,78910 Kč |







