GT16G-FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16G-FR

DigiKey Part Number
H122634-ND
Manufacturer
Manufacturer Product Number
GT16G-FR
Description
CONN FERRULE FOR GT16 TERMINALS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Ferrule For GT16 Series Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT16G-FR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Ferrule
For Use With/Related Products
GT16 Series Terminals
Body Material
Phosphor Bronze
Body Finish
Tin
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 010
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
53,99400 Kč19,97 Kč
103,84900 Kč38,49 Kč
253,69520 Kč92,38 Kč
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč