
GT16G-PC | |
|---|---|
DigiKey Part Number | H122637-ND |
Manufacturer | |
Manufacturer Product Number | GT16G-PC |
Description | CONN INSULATOR FOR GT16 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For GT16 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT16G-PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Insulator | |
For Use With/Related Products | GT16 Series | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Natural | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 5 | 11,77600 Kč | 58,88 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,90240 Kč | 272,56 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |


