
FX8C-80S-SV(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-80S-SV(93)TR-ND - Tape & Reel (TR) 26-FX8C-80S-SV(93)CT-ND - Cut Tape (CT) 26-FX8C-80S-SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80S-SV(93) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80S-SV(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,99000 Kč | 103,99 Kč |
| 10 | 84,76800 Kč | 847,68 Kč |
| 25 | 78,14600 Kč | 1 953,65 Kč |
| 50 | 73,48560 Kč | 3 674,28 Kč |
| 100 | 69,10500 Kč | 6 910,50 Kč |
| 250 | 63,71416 Kč | 15 928,54 Kč |
| 500 | 59,91882 Kč | 29 959,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,69162 Kč | 68 691,62 Kč |
| 2 000 | 65,41677 Kč | 130 833,54 Kč |
| 3 000 | 63,57416 Kč | 190 722,48 Kč |
| Unit Price without VAT: | 103,99000 Kč |
|---|---|
| Unit Price with VAT: | 125,82790 Kč |











