
FX8C-80P-SV4(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV4(92)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV4(92)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV4(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV4(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV4(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 9mm, 14mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.333" (8.45mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-80P-SV4(93) | Hirose Electric Co Ltd | 139 | 26-FX8C-80P-SV4(93)CT-ND | 3,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 73,80800 Kč | 738,08 Kč |
| 25 | 68,04200 Kč | 1 701,05 Kč |
| 50 | 63,98100 Kč | 3 199,05 Kč |
| 100 | 60,16560 Kč | 6 016,56 Kč |
| 250 | 55,47168 Kč | 13 867,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,06566 Kč | 32 532,83 Kč |
| 1 000 | 61,96237 Kč | 61 962,37 Kč |
| 1 500 | 60,21611 Kč | 90 324,16 Kč |
| 2 500 | 58,08702 Kč | 145 217,55 Kč |
| 3 500 | 56,72622 Kč | 198 541,77 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |







