
FX8C-80P-SV4(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV4(93)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV4(93)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV4(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV4(93) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV4(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 9mm, 14mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.333" (8.45mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-80P-SV4(92) | Hirose Electric Co Ltd | 324 | 26-FX8C-80P-SV4(92)CT-ND | 90,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 76,32800 Kč | 763,28 Kč |
| 25 | 70,36840 Kč | 1 759,21 Kč |
| 50 | 66,16880 Kč | 3 308,44 Kč |
| 100 | 62,22130 Kč | 6 222,13 Kč |
| 250 | 57,36736 Kč | 14 341,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,37208 Kč | 33 686,04 Kč |
| 1 000 | 64,15876 Kč | 64 158,76 Kč |
| 1 500 | 62,35104 Kč | 93 526,56 Kč |
| 2 500 | 60,14650 Kč | 150 366,25 Kč |
| 3 500 | 58,73729 Kč | 205 580,52 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |






