



FX8C-80P-SV2(71) | |
|---|---|
DigiKey Part Number | H126154-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV2(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV2(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 12mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.254" (6.45mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 90,31640 Kč | 2 257,91 Kč |
| 50 | 86,00360 Kč | 4 300,18 Kč |
| 126 | 80,57230 Kč | 10 152,11 Kč |
| 252 | 76,72687 Kč | 19 335,17 Kč |
| 504 | 73,06637 Kč | 36 825,45 Kč |
| 1 008 | 69,58150 Kč | 70 138,15 Kč |
| 2 520 | 65,23012 Kč | 164 379,90 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |






