80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-80S-SV(92)

DigiKey Part Number
H125758TR-ND - Tape & Reel (TR)
H125758CT-ND - Cut Tape (CT)
H125758DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8C-80S-SV(92)
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-80S-SV(92) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
5mm, 6mm, 7mm, 9mm, 11mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.156" (3.96mm)
Number of Positions
80
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 619
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,33622 Kč72 336,22 Kč
2 00068,88720 Kč137 774,40 Kč
3 00066,94736 Kč200 842,08 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1090,03900 Kč900,39 Kč
2584,38680 Kč2 109,67 Kč
5080,35520 Kč4 017,76 Kč
10076,51880 Kč7 651,88 Kč
25071,72748 Kč17 931,87 Kč
50071,32180 Kč35 660,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1108,77000 Kč108,77 Kč
1098,69100 Kč986,91 Kč
2593,47480 Kč2 336,87 Kč
5091,29940 Kč4 564,97 Kč
10086,95270 Kč8 695,27 Kč
25076,08332 Kč19 020,83 Kč
50073,90960 Kč36 954,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč