
FX8-60P-SV1(92) | |
|---|---|
DigiKey Part Number | 26-FX8-60P-SV1(92)TR-ND - Tape & Reel (TR) 26-FX8-60P-SV1(92)CT-ND - Cut Tape (CT) 26-FX8-60P-SV1(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-60P-SV1(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-60P-SV1(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.152" (3.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,10225 Kč | 42 102,25 Kč |
| 2 000 | 40,09442 Kč | 80 188,84 Kč |
| 3 000 | 38,96480 Kč | 116 894,40 Kč |
| 5 000 | 37,58709 Kč | 187 935,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 46,57400 Kč | 465,74 Kč |
| 25 | 42,92840 Kč | 1 073,21 Kč |
| 50 | 40,36660 Kč | 2 018,33 Kč |
| 100 | 37,96020 Kč | 3 796,02 Kč |
| 250 | 34,99780 Kč | 8 749,45 Kč |
| 500 | 32,91226 Kč | 16 456,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 54,40600 Kč | 544,06 Kč |
| 25 | 51,52080 Kč | 1 288,02 Kč |
| 50 | 50,32800 Kč | 2 516,40 Kč |
| 100 | 47,93000 Kč | 4 793,00 Kč |
| 250 | 41,93888 Kč | 10 484,72 Kč |
| 500 | 40,74032 Kč | 20 370,16 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




