
FX8C-80P-SV(71) | |
|---|---|
DigiKey Part Number | FX8C-80P-SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 10mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.175" (4.45mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,53300 Kč | 865,33 Kč |
| 25 | 81,10280 Kč | 2 027,57 Kč |
| 50 | 77,22220 Kč | 3 861,11 Kč |
| 126 | 72,34643 Kč | 9 115,65 Kč |
| 252 | 68,89345 Kč | 17 361,15 Kč |
| 504 | 65,60583 Kč | 33 065,34 Kč |
| 1 008 | 62,47696 Kč | 62 976,78 Kč |
| 2 520 | 58,56975 Kč | 147 595,77 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |






