FX8C-140S-SV5(95) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 72
Unit Price: 173,65000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 160
Unit Price: 173,65000 Kč
Datasheet
Image for FX8C-140S-SV5(95) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-140S-SV5(95)

DigiKey Part Number
FX8C-140S-SV5(95)-ND
Manufacturer
Manufacturer Product Number
FX8C-140S-SV5(95)
Description
CONN RCPT 140POS SMD GOLD
Customer Reference
Detailed Description
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Last Time Buy
Mated Stacking Heights
10mm, 11mm, 12mm, 14mm, 16mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.352" (8.95mm)
Number of Positions
140
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX8C-140S-SV5(71)Hirose Electric Co Ltd72H125735-ND173,65000 KčSimilar
FX8C-140S-SV5(91)Hirose Electric Co Ltd160H10701-ND173,65000 KčSimilar
Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
55124,49527 Kč6 847,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,49527 Kč
Unit Price with VAT:150,63928 Kč