



FX8C-140P-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-140P-SV(92)TR-ND - Tape & Reel (TR) 26-FX8C-140P-SV(92)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV(92) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 10mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.175" (4.45mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 116,39200 Kč | 1 163,92 Kč |
| 25 | 109,09720 Kč | 2 727,43 Kč |
| 50 | 103,88560 Kč | 5 194,28 Kč |
| 100 | 98,92580 Kč | 9 892,58 Kč |
| 250 | 94,45320 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,48520 Kč | 93 485,20 Kč |
| 2 000 | 89,02858 Kč | 178 057,16 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |







