
FX8C-140P-SV6(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-140P-SV6(93)TR-ND - Tape & Reel (TR) 26-FX8C-140P-SV6(93)CT-ND - Cut Tape (CT) 26-FX8C-140P-SV6(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV6(93) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV6(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 11mm, 16mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.427" (10.85mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,09164 Kč | 52 545,82 Kč |
| 1 000 | 100,08004 Kč | 100 080,04 Kč |
| 1 500 | 97,26091 Kč | 145 891,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 109,19000 Kč | 1 091,90 Kč |
| 25 | 100,66440 Kč | 2 516,61 Kč |
| 50 | 94,65900 Kč | 4 732,95 Kč |
| 100 | 89,01470 Kč | 8 901,47 Kč |
| 250 | 82,07112 Kč | 20 517,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 132,07700 Kč | 1 320,77 Kč |
| 25 | 124,77840 Kč | 3 119,46 Kč |
| 50 | 121,73380 Kč | 6 086,69 Kč |
| 100 | 115,64650 Kč | 11 564,65 Kč |
| 250 | 103,47396 Kč | 25 868,49 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |







