



FX8C-140P-SV6(91) | |
|---|---|
DigiKey Part Number | H11531-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV6(91) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV6(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 11mm, 16mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.427" (10.85mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 129,39000 Kč | 1 293,90 Kč |
| 30 | 119,72367 Kč | 3 591,71 Kč |
| 50 | 115,48060 Kč | 5 774,03 Kč |
| 100 | 109,96650 Kč | 10 996,65 Kč |
| 250 | 103,08340 Kč | 25 770,85 Kč |
| 500 | 98,16648 Kč | 49 083,24 Kč |
| 1 000 | 93,48520 Kč | 93 485,20 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |







