
FX8C-140P-SV4(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-140P-SV4(92)TR-ND - Tape & Reel (TR) 26-FX8C-140P-SV4(92)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV4(92) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV4(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 9mm, 14mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.333" (8.45mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 102,21800 Kč | 1 022,18 Kč |
| 25 | 94,23080 Kč | 2 355,77 Kč |
| 50 | 88,60740 Kč | 4 430,37 Kč |
| 100 | 83,32430 Kč | 8 332,43 Kč |
| 250 | 76,82496 Kč | 19 206,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,32620 Kč | 51 163,10 Kč |
| 1 000 | 97,44689 Kč | 97 446,89 Kč |
| 1 500 | 94,70238 Kč | 142 053,57 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |







