
FX8C-140S-SV5(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-140S-SV5(92)TR-ND - Tape & Reel (TR) 26-FX8C-140S-SV5(92)CT-ND - Cut Tape (CT) 26-FX8C-140S-SV5(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-140S-SV5(92) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140S-SV5(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,28072 Kč | 53 640,36 Kč |
| 1 000 | 102,16516 Kč | 102 165,16 Kč |
| 1 500 | 99,28720 Kč | 148 930,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,51000 Kč | 152,51 Kč |
| 10 | 124,27400 Kč | 1 242,74 Kč |
| 25 | 114,57440 Kč | 2 864,36 Kč |
| 50 | 107,74180 Kč | 5 387,09 Kč |
| 100 | 101,31900 Kč | 10 131,90 Kč |
| 250 | 93,41728 Kč | 23 354,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,53000 Kč | 168,53 Kč |
| 10 | 152,30000 Kč | 1 523,00 Kč |
| 25 | 143,88600 Kč | 3 597,15 Kč |
| 50 | 140,37400 Kč | 7 018,70 Kč |
| 100 | 133,35610 Kč | 13 335,61 Kč |
| 250 | 119,31824 Kč | 29 829,56 Kč |
| Unit Price without VAT: | 152,51000 Kč |
|---|---|
| Unit Price with VAT: | 184,53710 Kč |







