
FX6-40P-0.8SV2(71) | |
|---|---|
DigiKey Part Number | H125212-ND |
Manufacturer | |
Manufacturer Product Number | FX6-40P-0.8SV2(71) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-40P-0.8SV2(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 22 | 71,72727 Kč | 1 578,00 Kč |
| 44 | 68,29591 Kč | 3 005,02 Kč |
| 66 | 66,36955 Kč | 4 380,39 Kč |
| 110 | 64,01718 Kč | 7 041,89 Kč |
| 264 | 60,18235 Kč | 15 888,14 Kč |
| 506 | 57,48265 Kč | 29 086,22 Kč |
| 1 012 | 56,02275 Kč | 56 695,02 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |








