
FX6-40S-0.8SV(93) | |
|---|---|
DigiKey Part Number | 26-FX6-40S-0.8SV(93)TR-ND - Tape & Reel (TR) 26-FX6-40S-0.8SV(93)CT-ND - Cut Tape (CT) 26-FX6-40S-0.8SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-40S-0.8SV(93) |
Description | CONN RECEPT 40POS .8MM W/BOSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-40S-0.8SV(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,37797 Kč | 53 377,97 Kč |
| 2 000 | 50,83259 Kč | 101 665,18 Kč |
| 3 000 | 49,40052 Kč | 148 201,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 51,53760 Kč | 1 288,44 Kč |
| 50 | 48,46340 Kč | 2 423,17 Kč |
| 100 | 45,57200 Kč | 4 557,20 Kč |
| 250 | 42,01532 Kč | 10 503,83 Kč |
| 500 | 39,51194 Kč | 19 755,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 66,43800 Kč | 664,38 Kč |
| 25 | 62,92680 Kč | 1 573,17 Kč |
| 50 | 61,46120 Kč | 3 073,06 Kč |
| 100 | 58,53400 Kč | 5 853,40 Kč |
| 250 | 51,21748 Kč | 12 804,37 Kč |
| 500 | 49,75392 Kč | 24 876,96 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |








