Similar

FX6-40P-0.8SV1(93) | |
|---|---|
DigiKey Part Number | FX6-40P-0.8SV1(93)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX6-40P-0.8SV1(93) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-40P-0.8SV1(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.236" (6.00mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX6-40P-0.8SV1(92) | Hirose Electric Co Ltd | 0 | FX6-40P-0.8SV1(92)-ND | 56,91298 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,85319 Kč | 58 853,19 Kč |
| Unit Price without VAT: | 58,85319 Kč |
|---|---|
| Unit Price with VAT: | 71,21236 Kč |









