
FX6-40S-0.8SV2(93) | |
|---|---|
DigiKey Part Number | 26-FX6-40S-0.8SV2(93)TR-ND - Tape & Reel (TR) 26-FX6-40S-0.8SV2(93)CT-ND - Cut Tape (CT) 26-FX6-40S-0.8SV2(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-40S-0.8SV2(93) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-40S-0.8SV2(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 74,90000 Kč | 749,00 Kč |
| 25 | 69,04160 Kč | 1 726,04 Kč |
| 50 | 64,91740 Kč | 3 245,87 Kč |
| 100 | 61,04750 Kč | 6 104,75 Kč |
| 250 | 56,28556 Kč | 14 071,39 Kč |
| 500 | 52,93176 Kč | 26 465,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,71351 Kč | 67 713,51 Kč |
| 2 000 | 64,48518 Kč | 128 970,36 Kč |
| 3 000 | 62,66867 Kč | 188 006,01 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |









