



FX6-40S-0.8SV2(71) | |
|---|---|
DigiKey Part Number | H10810-ND |
Manufacturer | |
Manufacturer Product Number | FX6-40S-0.8SV2(71) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-40S-0.8SV2(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 22 | 85,07045 Kč | 1 871,55 Kč |
| 44 | 80,99977 Kč | 3 563,99 Kč |
| 66 | 78,71712 Kč | 5 195,33 Kč |
| 110 | 75,92873 Kč | 8 352,16 Kč |
| 264 | 71,37970 Kč | 18 844,24 Kč |
| 506 | 68,17792 Kč | 34 498,03 Kč |
| 1 012 | 64,92615 Kč | 65 705,26 Kč |
| 2 508 | 60,90349 Kč | 152 745,95 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |








